Infineon IRFU3710ZPBF

MOSFET, N Ch., Automotive, 100V, 56A, 18 MOHM, 69 NC QG, I-PAK, Pb-Free
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU3710ZPBF.

element14 APAC

Datasheet13 pages10 years ago

IHS

Newark

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

InfineonIRFU2307ZPBF
MOSFET, N Ch., Automotive, 75V, 53A, 16 MOHM, 50 NC QG, I-PAK, Pb-Free
InfineonIRFU3410PBF
Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - TO-251AA
InfineonIRLU3110ZPBF
MOSFET, 100V, 63A, 14 mOhm, 34 nC Qg, Logic Level, I-Pak
InfineonIRFU4510PBF
Single N-Channel 100 V 13.9 mOhm 81 nC HEXFET® Power Mosfet - IPAK
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRFU3710ZPBF provided by its distributors.

MOSFET, N Ch., Automotive, 100V, 56A, 18 MOHM, 69 NC QG, I-PAK, Pb-Free
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, TO-251-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:42A; On Resistance, Rds(on):18mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:I-PAK ;RoHS Compliant: Yes
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-251; Current Id Max:42A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:220A; SMD Marking:IRFU3710ZPBF; Termination Type:Through Hole; Turn Off Time:53ns; Turn On Time:14ns; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 3710ZPBF
  • IRFU3710ZPBF.