Vishay IRFU9120PBF

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU9120PBF.

Farnell

Datasheet13 pages5 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+236%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiFQU8P10TU
Power MOSFET, P-Channel, QFET®, -100 V, -6.6 A, 530 mΩ, IPAK
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
STMicroelectronicsSTU6NF10
N-channel 100 V, 0.22 Ω, 6 A, DPAK, IPAK low gate charge STripFET͐2;2; Power MOSFET
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK

Descriptions

Descriptions of Vishay IRFU9120PBF provided by its distributors.

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Power MOSFET Power Field-Effect Transistor, 5.6A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-5.6A; On Resistance, Rds(on):600mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:I-PAK ;RoHS Compliant: Yes
MOSFET, P, -100V, -5.6A, I-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:5.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:-5.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:25A; Termination Type:Through Hole; Turn Off Time:25ns; Turn On Time:29ns; Voltage Vds Typ:-100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU9120-PBF
  • IRFU9120PBF.