Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU3806PBF

MOSFET, N Ch., 60V, 42A, 15.8 MOHM, 22 NC QG, I-PAK, Pb-Free
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU3806PBF.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFU3806PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

MOSFETs- Power and Small Signal 24V 60A N-Channel No-Cancel/No-Return
Tube Through Hole N-Channel Single Mosfet Transistor 20A Ta 20A 60W 37.1ns
Tube Through Hole N-Channel Single Mosfet Transistor 24A Ta 24A 62.5W 27ns
InfineonIRFU1205PBF
N-Ch MOSFET 55V 26A 27mΩ@10V 20V 4V@250µA 65nC@10V 1.3nF@25V 107W(Tc) IPAK, TO-251AA TH
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - IPAK (TO-251)
InfineonIRFU1018EPBF
MOSFET, N Ch., 60V, 77A, 8.4 MOHM, 51 NC QG, I-PAK, Pb-Free

Descriptions

Descriptions of Infineon IRFU3806PBF provided by its distributors.

MOSFET, N Ch., 60V, 42A, 15.8 MOHM, 22 NC QG, I-PAK, Pb-Free
60V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:71W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:43A; Package / Case:IPAK; Power Dissipation Pd:71W; Pulse Current Idm:170A; Termination Type:Through Hole; Turn Off Time:49ns; Turn On Time:6.3ns; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU3806
  • SP001552424