Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD24N06-1G

Tube Through Hole N-Channel Single Mosfet Transistor 24A Ta 24A 62.5W 27ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD24N06-1G.

IHS

Datasheet8 pages22 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD24N06-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

MOSFETs 20a, 60V, 0.043 Ohm Logic Level N-Ch
Tube Through Hole N-Channel Single Mosfet Transistor 20A Ta 20A 60W 37.1ns
MOSFETs- Power and Small Signal 24V 60A N-Channel No-Cancel/No-Return
Trans MOSFET N-CH Si 55V 20A Automotive 3-Pin(3+Tab) TO-251

Descriptions

Descriptions of onsemi NTD24N06-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 24A Ta 24A 62.5W 27ns
Power Field-Effect Transistor, 24A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 60V 27A 3-Pin(3+Tab) IPAK Rail
MOSFETs- Power and Small Signal 24V 60A N-Channel
1.36W(Ta),62.5W(Tj) 20V 4V@ 250µA 48nC@ 10 V 1individualNChannel 60V 42mΩ@ 10A,10V 24A 1.2nF@25V TO-251 Through hole mounting 6.73mm*2.38mm*6.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD24N061G