Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU1205PBF

N-Ch MOSFET 55V 26A 27mΩ@10V 20V 4V@250µA 65nC@10V 1.3nF@25V 107W(Tc) IPAK, TO-251AA TH

$ 2.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU1205PBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Newark

DigiKey

Farnell

iiiC

CAD Models

Download Infineon IRFU1205PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
InfineonIRFU2405PBF
Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
InfineonAUIRLU2905
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, IPAK-3, RoHS
MOSFETs- Power and Small Signal 60V 32A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 32A N-Channel

Descriptions

Descriptions of Infineon IRFU1205PBF provided by its distributors.

N-Ch MOSFET 55V 26A 27mΩ@10V 20V 4V@250µA 65nC@10V 1.3nF@25V 107W(Tc) IPAK, TO-251AA TH
MOSFET N-CH 55V 44A IPAK N-Channel 55 V 44A (Tc) 107W (Tc) Through Hole IPAK (TO-251AA)
Single N-Channel 55 V 0.027 Ohm 65 nC HEXFET® Power Mosfet - IPAK
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:44A; On Resistance, Rds(on):27mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:IPAK ;RoHS Compliant: Yes
MOSFET, N, 55V, 37A, I-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:37A; Resistance, Rds On:0.027ohm; Case Style:TO-251 (I-Pak); Case Style, Alternate:I-PAK; Current, Idm Pulse:160A; Power Dissipation:69W; Power, Pd:69W; Resistance, Rds on @ Vgs = 10V:27ohm; Thermal Resistance, Junction to Case A:1.8°C/W; Time, t Off:60ns; Time, t On:69ns; Voltage, Vds Max:55V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU1205
  • SP001578428