What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD20N06-1G

Tube Through Hole N-Channel Single Mosfet Transistor 20A Ta 20A 60W 37.1ns
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD20N06-1G.

IHS

Datasheet6 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2007-09-30
LTD Date2008-03-31

Related Parts

MOSFETs- Power and Small Signal 24V 60A N-Channel No-Cancel/No-Return
Tube Through Hole N-Channel Single Mosfet Transistor 24A Ta 24A 62.5W 27ns
MOSFETs- Power and Small Signal 24V 60A N-Channel No-Cancel/No-Return
MOSFET N-CH 55V 20A IPAK
InfineonIRLU024ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 46 Milliohms;ID 16A;I-Pak (TO-251AA);PD 35W

Descriptions

Descriptions of onsemi NTD20N06-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 20A Ta 20A 60W 37.1ns
Trans MOSFET N-CH 60V 20A 3-Pin(3+Tab) DPAK-SL Rail
MOSFETs- Power and Small Signal 60V 20A N-Channel
Power Field-Effect Transistor, 20A I(D), 60V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD20N061G