Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU3410PBF

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - TO-251AA
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU3410PBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
+0.40%

CAD Models

Download Infineon IRFU3410PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

InfineonIRFU3910PBF
Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
InfineonIRFU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.21Ohm;ID 9.4A;I-Pak (TO-251AA);PD 48W
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - IPAK (TO-251)
InfineonIRFU3607PBF
Infineon N-Ch Enhancement MOSFET HEXFET Series, Vds=75V, 80A, IPAK (TO-251), TH, 3-Pin
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU3410PBF provided by its distributors.

Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - TO-251AA
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 100V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
3W(Ta),110W(Tc) 20V 4V@ 250µA 56nC@ 10 V 1individualNChannel 100V 39mΩ@ 18A,10V 31A 1.69nF@25V IPAK,TO-251AA Through hole mounting 6.73mm*2.38mm*6.22mm
MOSFET, N, 100V, 31A, I-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:31A; Resistance, Rds On:0.039ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:I-PAK; ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 31A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:100V; On Resistance Rds(on):39mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:31A; Junction to Case Thermal Resistance A:1.4°C/W; On State resistance @ Vgs = 10V:39ohm; Package / Case:IPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:125A; Termination Type:Through Hole; Turn Off Time:13ns; Turn On Time:27ns; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU3410
  • SP001578398