Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7787PBF

MOSFET N-CH 75V 76A D2PAK N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount TO-263AB (D2PAK)
$ 0.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7787PBF.

IHS

Datasheet14 pages11 years ago
Datasheet13 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.735
$ 2.64
Stock
94,738
170,705
Authorized Distributors
2
1
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
76 A
76 A
Threshold Voltage
-
-
Rds On Max
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
125 W
125 W
Input Capacitance
4.02 nF
4.02 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRFS7762PBF
MOSFET N-CH 75V 85A D2PAK N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount TO-263AB (D2PAK)
MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
InfineonAUIRFS3607
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK
285W(Tc) 4V@ 250µA 210nC@ 20V 1individualNChannel 55V 8mΩ@ 75A,10V 3.2pF@25V D2PAK SMD mount

Descriptions

Descriptions of Infineon IRFS7787PBF provided by its distributors.

MOSFET N-CH 75V 76A D2PAK N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount TO-263AB (D2PAK)
Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 76A 3-Pin(2+Tab) D2PAK Tube
Brushed Motor drive applications | MOSFET N-CH 75V 76A D2PAK
MOSFET, 75V, 76A, 8.4 Ohm, 73 nC, D2PAK
Power Field-Effect Transistor, 76A I(D), 75V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS7787PBF.
  • SP001576262