Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7787TRLPBF

MOSFET N-CH 75V 76A D2PAK N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount PG-TO263-3
$ 2.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7787TRLPBF.

IHS

Datasheet14 pages11 years ago
Datasheet13 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRFS7787TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 0.735
Stock
168,490
94,435
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
76 A
76 A
Threshold Voltage
-
-
Rds On Max
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
125 W
125 W
Input Capacitance
4.02 nF
4.02 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRFS7787PBF
MOSFET N-CH 75V 76A D2PAK N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount TO-263AB (D2PAK)
InfineonIRFS7762PBF
MOSFET N-CH 75V 85A D2PAK N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount TO-263AB (D2PAK)
MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH Si 55V 75A 3-Pin(2+Tab) TO-263AB T/R
STMicroelectronicsSTB76NF75
N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET(TM) II Power MOSFET in D2PAK package
75A, 55V, 0.007 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 75A D2PAK

Descriptions

Descriptions of Infineon IRFS7787TRLPBF provided by its distributors.

MOSFET N-CH 75V 76A D2PAK N-Channel 75 V 76A (Tc) 125W (Tc) Surface Mount PG-TO263-3
Single N-Channel 75V 8.4 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 75V 76A D2PAK / Trans MOSFET N-CH 75V 76A 3-Pin(2+Tab) D2PAK T/R
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 76A I(D), 75V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Improved gate, avalanche and dynamic dV/dt ruggedness; Fully characterized capacitance and avalanche SOA; Enhanced body diode dV/dt and dI/dt capability; Lead-free, RoHS compliant; StrongIRFET
MOSFET, N-CH, 75V, 76A, TO-263AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 76A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0069ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.7V; Power Dissipation Pd: 125W; Transistor Case Style: TO-262; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001573416