Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7734-7PPBF

MOSFET N-CH 75V 197A D2PAK N-Channel 75 V 197A (Tc) 294W (Tc) Surface Mount TO-263AB (D2PAK)
$ 5.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7734-7PPBF.

IHS

Datasheet12 pages11 years ago
Datasheet11 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 5.7
$ 2.625
Stock
39,346
42,716
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
TO-263-7
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
197 A
197 A
Threshold Voltage
-
-
Rds On Max
3.05 mΩ
3.05 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
294 W
294 W
Input Capacitance
10.13 nF
10.13 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 75V 240A D2PAK N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
N CH POWER MOSFET. HEXFET, 75V, 260A, D2PAK; Transistor Polarity:N Channel; Cont
MOSFET N-CH 75V 240A D2PAK N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH245N75F3-6
Trans MOSFET N-CH 75V 180A Automotive 7-Pin(6+Tab) H2PAK T/R

Descriptions

Descriptions of Infineon IRFS7734-7PPBF provided by its distributors.

MOSFET N-CH 75V 197A D2PAK N-Channel 75 V 197A (Tc) 294W (Tc) Surface Mount TO-263AB (D2PAK)
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 75 V 3.05 mOhm 180 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 75V 197A 7-Pin(6+Tab) D2PAK Tube
MOSFET, 75V, 183A, 3.46 Ohm, 196 nC, D2PAK, TUBE
Power Field-Effect Transistor, 197A I(D), 75V, 0.00305ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability; Lead-Free, RoHS Compliant; StrongIRFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS77347PPBF
  • SP001567770