Infineon IRFS4615TRLPBF

Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4615TRLPBF.

IHS

Datasheet10 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.16%

CAD Models

Download Infineon IRFS4615TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.745
Stock
413,972
54,101
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
33 A
33 A
Threshold Voltage
-
5 V
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
144 W
144 W
Input Capacitance
1.75 nF
1.75 nF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Digital Audio 150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
onsemiFDB2572
onsemi N-Channel PowerTrench MOSFET Vds=150V 29A D2PAK (TO-263) SMD 3-Pin
N-Channel PowerTrench® MOSFET 150V, 27A, 39mΩ
Single P-Channel 150 V 150 mOhm 110 nC HEXFET® Power Mosfet - D2PAK
InfineonIRF3415SPBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;D2Pak;PD 200W;VGS +/-20V
MOSFET P-CH 120V 15A D2PAK

Descriptions

Descriptions of Infineon IRFS4615TRLPBF provided by its distributors.

Single N-Channel 150 V 42 mOhm 40 nC HEXFET® Power Mosfet - D2PAK
150V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon N-Channel HEXFET MOSFET Vds=150V 33A D2PAK (TO-263) SMD 3-Pin
TAPE AND REEL / MOSFET, 150V, 33A, 42 mOhm, 26 nC Qg, D2-Pak
Trans MOSFET N-CH 150V 33A 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, N Channel, 150 V, 33 A, 0.042 ohm, TO-263AB, Surface Mount
Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 150V, 33A, TO-263AB; Transistor Polarity:N Channel; Continuous Drain Current Id:33A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0345ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001573450