Infineon IRFS3607TRLPBF

Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-263 (D2PAK), Surface Mount
$ 1.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3607TRLPBF.

element14 APAC

Datasheet11 pages14 years ago

IHS

Newark

Inventory History

3 month trend:
-6.80%

CAD Models

Download Infineon IRFS3607TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.174
$ 1.33
$ 1.33
Stock
530,518
594,430
594,430
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
80 A
85 A
85 A
Threshold Voltage
-
2 V
2 V
Rds On Max
9 mΩ
8.8 mΩ
8.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
160 W
160 W
Input Capacitance
3.07 nF
6.595 nF
6.595 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRFS3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
International RectifierAUIRFS3607TRL
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Single N-Channel 55 V 7.5 mOhm 95 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB141NF55
300W(Tc) 20V 4V@250µA 142nC@10V 1 N-Ch 55V 8mΩ@40A,10V 80A 5.3nF@25V D2PAK SMD 4.6mm H
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRFS3607TRLPBF provided by its distributors.

Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-263 (D2PAK), Surface Mount
Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:N Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:140W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFS3607TRLPBF.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 9 / Gate-Source Voltage V = 20 / Fall Time ns = 96 / Rise Time ns = 110 / Turn-OFF Delay Time ns = 43 / Turn-ON Delay Time ns = 16 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 140

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3607TRLPBF.
  • SP001578296