International Rectifier AUIRFS3607TRL

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 2.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier AUIRFS3607TRL.

ODG (Origin Data Global)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-263 (D2PAK), Surface Mount
InfineonIRFS3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
AUTOMOTIVE MOSFET 55V, 94A, 7.5 MOHM, 63 NC QG, D2PAK
STMicroelectronicsSTB60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in D2PAK package
STMicroelectronicsSTB75NF75T4
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in D2PAK package
STMicroelectronicsSTB85NF55T4
STB85NF55T4 N-channel MOSFET Transistor, 80 A, 55 V, 3-Pin D2PAK

Descriptions

Descriptions of International Rectifier AUIRFS3607TRL provided by its distributors.

Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 75V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Exhaust; Injection

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520722