Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3307TRLPBF

Single N-Channel 75 V 6.3 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
$ 3.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3307TRLPBF.

IHS

Datasheet11 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages20 years ago
Datasheet12 pages20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.37
$ 5.16
Stock
283,133
52,418
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
6.3 mΩ
6.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
250 W
200 W
Input Capacitance
5.15 nF
5.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 230W (Tc) Surface Mount D2PAK
InfineonIRFS3307PBF
MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFS3307TRLPBF provided by its distributors.

Single N-Channel 75 V 6.3 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 75V 130A D2PAK N-Channel 75 V 130A (Tc) 250W (Tc) Surface Mount D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 75V 130A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 75V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
200W(Tc) 20V 4V@ 150µA 180nC@ 10 V 1individualNChannel 75V 6.3mΩ@ 75A,10V 120A 5.15nF@50V D2PAK SMD mount 6.5mm*6.22mm*2.3mm
N CH POWER MOSFET, HEXFET, 75V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:75V; On Resistance Rds(on):5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3307
  • SP001557284