Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS3307PBF

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3307PBF.

IHS

Datasheet12 pages14 years ago
Datasheet11 pages14 years ago

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 5.16
$ 3.37
Stock
32,407
112,265
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
6.3 mΩ
6.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
250 W
Input Capacitance
5.15 nF
5.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 75 V 6.3 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
MOSFET N-CH 55V 135A D2PAK N-Channel 55 V 135A (Tc) 200W (Tc) Surface Mount D2PAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 131A;D2Pak;PD 200W;VGS +/-2
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFS3307PBF provided by its distributors.

MOSFET N-CH 75V 120A D2PAK N-Channel 75 V 120A (Tc) 200W (Tc) Surface Mount D2PAK
High Efficiency Synchronous Rectification in SMPS | MOSFET N-CH 75V 120A D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 75V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:75V; Continuous Drain Current, Id:130A; On Resistance, Rds(on):6.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS3307 PBF
  • IRFS3307PBF.