Infineon IRFS3306PBF

IRFS3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin DPAK
$ 3.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3306PBF.

element14 APAC

Datasheet12 pages12 years ago

IHS

Newark

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 3.69
$ 1.083
$ 1.083
Stock
84,305
219,952
219,952
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
120 A
120 A
120 A
Threshold Voltage
4 V
4 V
4 V
Rds On Max
4.2 mΩ
4.2 mΩ
4.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
230 W
230 W
230 W
Input Capacitance
4.52 nF
4.52 nF
4.52 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, N Channel, 60 V, 120 A, 0.0042 ohm, TO-263 (D2PAK), Surface Mount
InfineonIRF2805SPBF
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
STMicroelectronicsSTB140NF75T4
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=75V, 120A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB150NF55T4
N-CHANNEL 55V - 0.005 OHM -120A D2PAK STripFET II MOSFET

Descriptions

Descriptions of Infineon IRFS3306PBF provided by its distributors.

IRFS3306PBF N-channel MOSFET Transistor, 160 A, 60 V, 3-Pin DPAK
Single N-Channel 60 V 4.2 mOhm 85 nC HEXFET® Power Mosfet - D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 160A 3-Pin(2+Tab) D2PAK T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 60V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:60V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230mW; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3306; Current Id Max:120A; Package / Case:D2-PAK; Power Dissipation Pd:230mW; Pulse Current Idm:620A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS 3306PBF
  • IRFS3306PBF.
  • SP001578320