Infineon IRFS3207ZPBF

Single N-Channel 75 V 4.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3207ZPBF.

IHS

Datasheet12 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 1.31
$ 1.31
Stock
450,412
290,444
290,444
Authorized Distributors
0
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
75 V
Continuous Drain Current (ID)
120 A
75 A
75 A
Threshold Voltage
4 V
4 V
4 V
Rds On Max
4.1 mΩ
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
6.92 nF
7.6 nF
7.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRFS3207Z
Transistor MOSFET N-ch 75V 120A D2PAK
Trans MOSFET N-CH 75V 100A 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRFS3206
MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH140N8F7-2
N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in H2PAK-2 package
VISHAY SQM120N06-3M5L-GE3 MOSFET Transistor, N Channel, 120 A, 60 V, 0.0028 ohm, 10 V, 2 V
STMicroelectronicsSTH170N8F7-2
N-channel 80 V, 0.0028 Ohm typ., 120 A STripFET F7 Power MOSFET in a H2PAK-2 package

Descriptions

Descriptions of Infineon IRFS3207ZPBF provided by its distributors.

Single N-Channel 75 V 4.1 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
MOSFET, N Ch., 75V, 170A, 4.1 MOHM, 120NC QG, D2-PAK, Pb-Free
Trans MOSFET N-CH 75V 170A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 120A I(D), 75V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 75V, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:170A; Drain Source Voltage Vds:75V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300mW; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3207; Current Id Max:170A; Package / Case:D2-PAK; Power Dissipation Pd:300mW; Pulse Current Idm:670A; Termination Type:SMD; Voltage Vds Typ:75V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001567946