Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7534TRL7PP

INFINEON IRFS7534TRL7PP MOSFET Transistor, N Channel, 240 A, 60 V, 0.0016 ohm, 10 V, 3.7 V
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7534TRL7PP.

Newark

Datasheet12 pages11 years ago
Datasheet11 pages12 years ago

IHS

Inventory History

3 month trend:
-88.12%

CAD Models

Download Infineon IRFS7534TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount PG-TO263-7
MOSFET N CH 60V 195A D2PAK N-Channel 60 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-2
MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFS7534TRL7PP provided by its distributors.

INFINEON IRFS7534TRL7PP MOSFET Transistor, N Channel, 240 A, 60 V, 0.0016 ohm, 10 V, 3.7 V
MOSFET N CH 60V 240A D2PAK / N-Channel 60 V 240A (Tc) 290W (Tc) Surface Mount D2PAK (7-Lead)
60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 60V 1.95 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 60V 255A 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 60V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability
Mosfet, N-Ch, 60V, 240A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:240A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Infineon Technologies IRFS7534TRL7PP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001573434