Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR7540TRLPBF

60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR7540TRLPBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Future Electronics

CAD Models

Download Infineon IRFR7540TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
Stock
28,203
834,392
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
90 A
90 A
Threshold Voltage
-
3.7 V
Rds On Max
4.8 mΩ
4.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.36 nF
4.36 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRFR7540PBF
Single N-Channel 60 V 4 mOhm 86 nC HEXFET® Power Mosfet - TO-252AA
Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 60V 90A 3-Pin(2+Tab) DPAK
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6010LK3Q-13
Trans MOSFET N-CH 60V 14.8A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRFR7540TRLPBF provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Single N-Channel 60 V 4.8 mOhm 86 nC HEXFET® Power Mosfet - DPAK
Trans MOSFET N-CH Si 60V 110A 3-Pin(2+Tab) DPAK T/R
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001565094