Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD048N06L3GBTMA1

MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD048N06L3GBTMA1.

element14 APAC

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-14.01%

CAD Models

Download Infineon IPD048N06L3GBTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

MOSFET N-CH 60V 100A TO252-3-11 N-Channel 60 V 100A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
InfineonIRFR7540PBF
MOSFET N-CH 60V 90A DPAK N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 188W (Tc) Surface Mount PG-TO252-3
Diodes Inc.DMTH6004SK3-13
Trans MOSFET N-CH 60V 100A Automotive 3-Pin(2+Tab) DPAK T/R
Diodes Inc.DMTH6005LK3-13
Trans MOSFET N-CH 60V 90A Automotive 3-Pin(2+Tab) DPAK T/R
PowerTrench® MOSFET, N-Channel, 60 V, 90 A, 5.7 mΩ

Descriptions

Descriptions of Infineon IPD048N06L3GBTMA1 provided by its distributors.

MOSFET N-CH 60V 90A TO252-3 N-Channel 60 V 90A (Tc) 115W (Tc) Surface Mount PG-TO252-3
Power Field-Effect Transistor, 90A I(D), 60V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MURATA - GRM155R61H104KE19D - SMD flerskiktig keramisk kondensator, 0.1 µF, 50 V, 0402 [1005 Metrisk], ± 10%, X5R, GRM Serien
Mosfet, N-Ch, 60V, 90A, To-252; Transistor Polarity:n Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.0037Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V Rohs Compliant: Yes
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD048N06L3 G
  • IPD048N06L3G
  • SP000453334