Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR1018EPBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 7.1MILLIOHMS; Id 56A; D-pak; Pd 110W; Vgs +/-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR1018EPBF.

element14 APAC

Datasheet10 pages17 years ago
Datasheet10 pages18 years ago

IHS

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.768
$ 0.768
Stock
871,849
866,329
866,329
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
56 A
56 A
56 A
Threshold Voltage
4 V
-
-
Rds On Max
8.4 mΩ
8.4 mΩ
8.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
110 W
110 W
110 W
Input Capacitance
2.29 nF
2.29 nF
2.29 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
InfineonIRFR1010ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 5.8Milliohms;ID 42A;D-Pak (TO-252AA);-55deg
InfineonIRFR2405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0118Ohm;ID 56A;D-Pak (TO-252AA);PD 110W
InfineonIRFR2905ZPBF
IRFR2905ZPBF N-channel MOSFET Transistor, 59 A, 55 V, 3-Pin DPAK
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA

Descriptions

Descriptions of Infineon IRFR1018EPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 56A;D-Pak;PD 110W;VGS +/-20
Single N-Channel 60 V 8.4 mOhm 69 nC HEXFET® Power Mosfet - TO-252-3, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.1mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:110W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:79A; Package / Case:DPAK; Power Dissipation Pd:110W; Pulse Current Idm:315A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR 1018EPBF
  • IRFR1018EPBF.
  • SP001567496