Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP90N20DPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.023 Ohm; Id 94A; TO-247AC; Pd 580W; Vgs +/-30V
$ 2.929
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP90N20DPBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+11.97%

CAD Models

Download Infineon IRFP90N20DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-08-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
InfineonIRFP4321PBF
IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC
InfineonIRFP4668PBF
IRFP4668PBF N-channel MOSFET Transistor, 130 A, 200 V, 3-Pin TO-247AC
STMicroelectronicsSTW90NF20
N-channel 200 V, 0.019 Ω, 83 A, TO-247 low gate charge STripFET™2; Power MOSFET
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP90N20DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.023Ohm;ID 94A;TO-247AC;PD 580W;VGS +/-30V
Transistor: N-MOSFET; unipolar; 200V; 94A; 0.023ohm; 580W; -55+175 deg.C; THT; TO247AC
Transistor MOSFET N Channel 200 Volt 94 Amp 3-Pin 3+ Tab TO-247AC
MOSFET Operating temperature: -55...+175 °C Housing type: TO-247 Power dissipation: 580 W
Single N-Channel 200 V 0.023 Ohm 270 nC HEXFET® Power Mosfet - TO-247AC
MOSFET N-CH 200V 94A TO247AC N-Channel 200 V 94A (Tc) 580W (Tc) Through Hole TO-247AC
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 90A I(D), 200V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 200V, 94A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:94A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Msl:- Rohs Compliant: Yes |Infineon IRFP90N20DPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 200V, 94A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:94A; Drain Source Voltage Vds:200V; On Resistance Rds(on):23mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:580W; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:94A; Junction to Case Thermal Resistance A:0.26°C/W; On State resistance @ Vgs = 10V:23mohm; Package / Case:TO-247AC; Power Dissipation Pd:580W; Power Dissipation Pd:580W; Pulse Current Idm:380A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 90N20DPBF
  • IRFP90N20D
  • IRFP90N20DPBF.
  • SP001552070