Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4321PBF

IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4321PBF.

IHS

Datasheet9 pages20 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-2.98%

CAD Models

Download Infineon IRFP4321PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
InfineonIRFP4229PBF
MOSFET Operating temperature: -40...+175 °C Housing type: TO-247 Power dissipation: 150 W
InfineonIRFP1405PBF
Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
IRFP21N60L Series N-Channel 600 V 320 mOhm 330 W Power Mosfet - TO-247AC
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247
SiHG20N50C Series 500 V 20 A 270 mOhm Power MOSFET - TO-247AC

Descriptions

Descriptions of Infineon IRFP4321PBF provided by its distributors.

IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC
MOSFET Operating temperature: -55...+175 °C Housing type: TO-247 Power dissipation: 310 W
MOSFET N-CH 150V 78A TO247AC N-Channel 150 V 78A (Tc) 310W (Tc) Through Hole TO-247AC
150V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Single N-Channel 150 V 15.5 Ohm 110 nC HEXFET® Power Mosfet - TO-247AC
Power Field-Effect Transistor, 75A I(D), 150V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 150V, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:78A; Drain Source Voltage Vds:150V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:310mW; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4321; Current Id Max:78A; Package / Case:TO-247AC; Power Dissipation Pd:310mW; Pulse Current Idm:330A; SMD Marking:310; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP4321
  • IRFP4321PBF.
  • SP001575756