Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP7718PBF

Trench MOSFET, 75V, 195 A, 1.8 Ohm, 553 nC, TO-220
$ 8.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP7718PBF.

Farnell

Datasheet10 pages10 years ago

Newark

CAD Models

Download Infineon IRFP7718PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
InfineonIRFP4368PBF
IRFP4368PBF N-channel MOSFET Transistor, 350 A, 75 V, 3-Pin TO-247AC
InfineonIRFP7530PBF
Power Field-Effect Transistor, 281A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP7718PBF provided by its distributors.

Trench MOSFET, 75V, 195 A, 1.8 Ohm, 553 nC, TO-220
75V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Transistor Polarity:n Channel; Drain Source Voltage Vds:75V; Continuous Drain Current Id:195A; On Resistance Rds(On):0.0018Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.7V Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP7718
  • IRFP7718PBF.
  • SP001571038