Vishay IRFP054PBF

Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP054PBF.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

Farnell

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
+0.03%

CAD Models

Download Vishay IRFP054PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonIRFP054NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.012Ohm;ID 81A;TO-247AC;PD 170W;VGS +/-20V
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC
InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP7537PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay IRFP054PBF provided by its distributors.

Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:70A; On Resistance, Rds(on):14mohm; Rds(on) Test Voltage, Vgs:10V; Drain Source On Resistance @ 10V:14mohm RoHS Compliant: Yes
Power Field-Effect Transistor, 70A I(D), 60V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 60V, 70A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:70A; Resistance, Rds On:0.014ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:360A; Power Dissipation:230W; Power, Pd:230W; Resistance, Rds on @ Vgs = 10V:14ohm; Thermal Resistance, Junction to Case A:0.65°C/W; Voltage, Vds Max:60V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric