Infineon IRFP7530PBF

Power Field-Effect Transistor, 281A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 2.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP7530PBF.

element14 APAC

Datasheet11 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.75%

CAD Models

Download Infineon IRFP7530PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFP7537PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
InfineonIRFP2907PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 4.5Milliohms;ID 209A;TO-247AC;PD 470W;-55de
InfineonIRFP3206PBF
IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 60 V 0.018 Ohms Flange Mount Power Mosfet - TO-247
Trans MOSFET N-CH 60V 70A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP7530PBF provided by its distributors.

Power Field-Effect Transistor, 281A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-247AC package, TO247-3, RoHS
Infineon SCT
Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-247-3
Mosfet, N Channel, 60V, 195A, To-247Ac-3; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:195A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Infineon Technologies IRFP7530PBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP7530
  • IRFP7530PBF.
  • SP001560520