Infineon IRFP1405PBF

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
$ 1.281
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP1405PBF.

element14 APAC

Datasheet10 pages16 years ago

IHS

Newark

DigiKey

iiiC

Inventory History

3 month trend:
-8.29%

CAD Models

Download Infineon IRFP1405PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.281
$ 3.895
Stock
741,025
102,949
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
95 A
95 A
Threshold Voltage
4 V
-
Rds On Max
5.3 mΩ
5.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
310 W
310 W
Input Capacitance
5.6 nF
5.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRFP3306PBF
Single N-Channel 60 V 4.2 mOhm 120 nC HEXFET® Power Mosfet - TO-247AC
InfineonIRFP064NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 110A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP3206PBF
IRFP3206PBF N-channel MOSFET Transistor, 200 A, 60 V, 3-Pin TO-247AC
Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247
onsemiFDH5500
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Tube
Single N-Channel 60 V 0.014 Ohms Flange Mount Power Mosfet - TO-247

Descriptions

Descriptions of Infineon IRFP1405PBF provided by its distributors.

Single N-Channel 55 V 5.3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC
55V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 95A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 55V, 160A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:160A; Drain Source Voltage Vds:55V; On Resistance Rds(on):5.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:310W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:95A; Junction to Case Thermal Resistance A:0.49°C/W; On State resistance @ Vgs = 10V:5.3ohm; Package / Case:TO-247AC; Power Dissipation Pd:310W; Power Dissipation Pd:310W; Pulse Current Idm:640A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 95 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 5.3 / Gate-Source Voltage V = 20 / Fall Time ns = 150 / Rise Time ns = 160 / Turn-OFF Delay Time ns = 140 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 310

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP1405
  • SP001572614