Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFP4127PBF

Single N-Channel 200 V 21 mOhm 100 nC HEXFET® Power Mosfet - TO-247-3AC
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP4127PBF.

IHS

Datasheet10 pages11 years ago

element14 APAC

TME

Inventory History

3 month trend:
-1.32%

CAD Models

Download Infineon IRFP4127PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-03-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.023Ohm;ID 94A;TO-247AC;PD 580W;VGS +/-30V
InfineonIRFP4321PBF
IRFP4321PBF N-channel MOSFET Transistor, 78 A, 150 V, 3-Pin TO-247AC
STMicroelectronicsSTW90NF20
N-channel 200 V, 0.019 Ω, 83 A, TO-247 low gate charge STripFET™2; Power MOSFET
InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 200 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Infineon IRFP4127PBF provided by its distributors.

Single N-Channel 200 V 21 mOhm 100 nC HEXFET® Power Mosfet - TO-247-3AC
200V Discrete HEXFET Power MOSFET in a Lead-Free TO-247AC Package, TUBE
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 75A I(D), 200V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N-CH, 200V, 75A, TO-247AC; Transistor Polarity: N Channel; Continuous Drain Current Id: 75A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.017ohm; Available until stocks are exhausted Alternative available
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 75 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 17 / Gate-Source Voltage V = 20 / Fall Time ns = 22 / Rise Time ns = 18 / Turn-OFF Delay Time ns = 56 / Turn-ON Delay Time ns = 17 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 341

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP4127
  • SP001566148