Infineon IRFP250NPBF

$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFP250NPBF.

element14 APAC

Datasheet9 pages16 years ago
Datasheet9 pages22 years ago

Newark

Mouser

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.15%

CAD Models

Download Infineon IRFP250NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonIRFP250MPBF
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC Series M package, TO247-3, RoHS
Single N-Channel 200 V 0.085 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 250 V 0.14 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-247AC;PD 200W;VGS +/-20V
InfineonIRFP150NPBF
Transistor MOSFET Negative Channel 100 Volt 42A 3-Pin(3+Tab) TO-247AC

Descriptions

Descriptions of Infineon IRFP250NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.075Ohm;ID 30A;TO-247AC;PD 214W;VGS +/-20V
Single N-Channel 200 V 0.075 Ohm 123 nC HEXFET® Power Mosfet - TO-247AC
200V Single N-Channel HEXFET Power MOSFET in a TO-247AC package, TO247-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 200V, 30A, To-247Ac; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:30A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRFP250NPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP250N
  • IRFP250NPBF.
  • SP001554946