Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFL4315PBF

MOSFET, Power; N-Ch; VDSS 150V; RDS(ON) 185 Milliohms; ID 2.6A; SOT-223; PD 2.8W; -55de
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFL4315PBF.

IHS

Datasheet9 pages15 years ago
Datasheet8 pages15 years ago

Newark

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-06-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 150V 2.6A SOT223 N-Channel 150 V 2.6A (Ta) 2.8W (Ta) Surface Mount SOT-223
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
onsemiFDT86244
FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3
onsemiFDT3N40TF
N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, SOT-223
STMicroelectronicsSTN3P6F6
STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223

Descriptions

Descriptions of Infineon IRFL4315PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 185 Milliohms;ID 2.6A;SOT-223;PD 2.8W;-55de
MOSFET N-CH 150V 2.6A SOT223 N-Channel 150 V 2.6A (Ta) 2.8W (Ta) Surface Mount SOT-223
Single N-Channel 150 V 185 mOhm 12 nC HEXFET® Power Mosfet - SOT-223
150V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
2.8W(Ta) 30V 5V@ 250¦ÌA 19nC@ 10 V 1N 150V 185m¦¸@ 1.6A,10V 2.6A 420pF@25V SOT-223 1.8mm
Power Field-Effect Transistor, 2.6A I(D), 150V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 150V, 2.6A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:150V; On Resistance Rds(on):185mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:2.8W; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:45°C/W; On State resistance @ Vgs = 10V:185ohm; Package / Case:SOT-223; Power Dissipation Pd:2.8W; Power Dissipation Pd:2.8W; Pulse Current Idm:21A; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFL4315PBF.
  • SP001554908