onsemi FDT3N40TF

N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT3N40TF.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FDT3N40TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-07
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTN3N40K3
N-channel 400 V, 3 Ohm, 1.8 A SuperMESH3(TM) Power MOSFET in SOT-223 package
STMicroelectronicsSTN3N45K3
STMicroelectronics N-Channel MOSFET MDmesh K3, SuperMESH3, Vds=450V 600mA SOT-223 SMD 3-Pin
onsemiFQT3P20TF
Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223
onsemiFQT4N25TF
Power MOSFET, N-Channel, QFET®, 250 V, 0.83 A, 1.75 Ω, SOT-223
onsemiFQT7N10TF
Power MOSFET, N-Channel, QFET®, 100 V, 1.7 A, 350 mΩ, SOT-223
Single N-Channel 400 V 3 Ohm SIPMOS® Small Signal Mosfet - SOT-223

Descriptions

Descriptions of onsemi FDT3N40TF provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 400V, 2A, 3.4Ω, SOT-223
FDT3N40TF N-Channel MOSFET, 2 A, 400 V UniFET, 3 + Tab-Pin SOT-223 ON Semiconductor
Trans MOSFET N-CH 400V 2A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 400V 2A SOT-223
400 V N-CHANNEL MOSFET Power Field-Effect Transistor, 2A I(D), 400V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 400V, 2A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2A; Drain Source Voltage Vds: 400V; On Resistance Rds(on): 2.8ohm; R; Available until stocks are exhausted Alternative available
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd