What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFI520NPBF

100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package

$ 2.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI520NPBF.

IHS

Datasheet9 pages22 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonIRF520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.2Ohm;ID 9.7A;TO-220AB;PD 48W;VGS +/-20V
VishayIRF520PBF
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF510PBF
Single N-Channel 100 V 0.54 Ohms Flange Mount Power Mosfet - TO-220-3
VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
InfineonIRF540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
InfineonIRF3710PBF
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB

Descriptions

Descriptions of Infineon IRFI520NPBF provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
MOSFET, 100V, 7.2A, 200 MOHM, 16.7 NC QG, TO-220 FULLPACK
Trans MOSFET N-CH 100V 7.6A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 7.6A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:7.6A; Drain Source Voltage Vds:100V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:30W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:7.6A; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:30W; Power Dissipation Pd:30W; Pulse Current Idm:38A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI520NPBF.