Infineon IRF540NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 44MILLIOHMS; Id 33A; TO-220AB; Pd 130W; -55DEG
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF540NPBF.

element14 APAC

Datasheet10 pages23 years ago

Newark

IHS

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+10.77%

CAD Models

Download Infineon IRF540NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF540ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-220AB;PD 92W;gFS 36V
InfineonIRL540NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.044Ohm;ID 36A;TO-220AB;PD 140W;VGS +/-16V
VishayIRF540PBF
Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP33N10
Power MOSFET, N-Channel, QFET®, 100 V, 33 A, 52 mΩ, TO-220
onsemiFQP44N10
Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 39 mΩ, TO-220
onsemiIRL540A
Trans MOSFET N-CH 100V 28A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Infineon IRF540NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-220AB;PD 130W;-55deg
Single N-Channel 100 V 44 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 100 V, 33 A, 44 Milliohms, TO-220AB, 3 Pins, Through Hole
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 33A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 130 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 27A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.052ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 540N
  • 540NPBF
  • IRF 540 N PBF
  • IRF 540N
  • IRF 540NPBF
  • IRF-540N
  • IRF540 N
  • IRF540N
  • IRF540N PBF
  • IRF540N.
  • IRF540NPBF.
  • IRF540NPBF....
  • SP001561906