Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFHM9391TRPBF

Single P-Channel 30 V 22.5 mOhm 48 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHM9391TRPBF.

element14 APAC

Datasheet10 pages10 years ago
Datasheet9 pages12 years ago

Newark

TME

CAD Models

Download Infineon IRFHM9391TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

Diodes Inc.DMP3020LSS-13
DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8
InfineonIRF9328TRPBF
Single P-Channel 30 V 19.7 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R
MOSFET N-CH 30V 39A TDSON-8 / Trans MOSFET N-CH 30V 12A Automotive 8-Pin TDSON EP T/R
onsemiFDS6294
N-Channel Fast Switching PowerTrench® MOSFET, 30V, 13A, 11.3mΩ
onsemiFDD6690A
N-Channel PowerTrench® MOSFET, 30V, 46A, 12mΩ

Descriptions

Descriptions of Infineon IRFHM9391TRPBF provided by its distributors.

Single P-Channel 30 V 22.5 mOhm 48 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package, PQFN 3.3X3.3 8L, RoHS
Infineon SCT
Trans MOSFET P-CH 30V 11A 8-Pin PQFN EP T/R
Benefits: RoHS Compliant; Low Thermal Resistance to PCB (less than 3.8C/W); Low Profile (less than 1.05 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; P-Channel MOSFET | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHM9391
  • IRFHM9391TRPBF.
  • SP001570882