Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMP3020LSS-13

DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3020LSS-13.

IHS

Datasheet6 pages10 years ago

Future Electronics

Diodes Inc SCT

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-85.52%

CAD Models

Download Diodes Inc. DMP3020LSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.673
Stock
598,149
352,608
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOIC
Drain to Source Voltage (Vds)
30 V
-30 V
Continuous Drain Current (ID)
12 A
11 A
Threshold Voltage
-
-2.5 V
Rds On Max
14 mΩ
13.5 mΩ
Gate to Source Voltage (Vgs)
25 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.802 nF
4.03 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.DMP3035LSS-13
P-Channel 30 V 16 mOhm Surface Mount Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMP3015LSS-13
P-Channel 30 V 13 A (Ta) 2.5 W (Ta) SMT Enhancement Mode MOSFET - SO-8
Diodes Inc.DMN4800LSS-13
N-Channel 30 V 16 mO 9.47 nC SMT Enhancement Mode Mosfet - SOIC-8
PanasonicFSS804-TL-E
MOSFET N-CH 30V 14A 8-SOP
MOSFET N/P-CH 30V 6A/5A 8-SOP

Descriptions

Descriptions of Diodes Inc. DMP3020LSS-13 provided by its distributors.

DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8
MOSFET P-CH 30V 12A 8-SOIC / Trans MOSFET P-CH 30V 12A 8-Pin SOP T/R
DiodesZetex P-Ch MOSFET, Vds=30V, 6A, SOP, SMD, 8-Pin
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 25±V VGS
Diodes Inc SCT
Single P-Channel Enhancement MOSFET SOP8
Power Field-Effect Transistor, 12A I(D), 30V, 0.014ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Mosfet Bvdss: 25V~30V So-8 T&r 2.5K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3020LSS-13.
  • DMP3020LSS13