onsemi FDS6294

N-Channel Fast Switching PowerTrench® MOSFET, 30V, 13A, 11.3mΩ
$ 0.507
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6294.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
-1.12%

CAD Models

Download onsemi FDS6294 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-04-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6298
MOSFET N-CH 30V 13A 8-SOIC / Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R
InfineonIRF7413ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6690A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 11A, 12.5mΩ
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6294 provided by its distributors.

N-Channel Fast Switching PowerTrench® MOSFET, 30V, 13A, 11.3mΩ
Trans MOSFET N-CH 30V 13A 8-Pin SOIC N T/R
3W(Ta) 20V 3V@ 250µA 14nC@ 5V 1individualNChannel 30V 11.3mΩ@ 13A,10V 13A 1.205nF@15V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:13A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Dissipation Pd:3W;
MOSFET, N; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:13A; On State Resistance:11.3mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:1.8V; Case Style:SO-8; Termination Type:SMD; Transistor Case Style:SO
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6294.
  • FDS6294..