Infineon IRFH5306TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5306TRPBF.

IHS

Datasheet10 pages11 years ago
Datasheet9 pages11 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-02
LTD Date2017-09-02

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
Single N-Channel 30 V 6.1 mOhm 26 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Power MOSFET 30V 50A 17.5 mOhm Single N-Channel u8FL
Power MOSFET 30V 50A 17.5 mOhm Single N-Channel u8FL
NXP SemiconductorsPSMN8R0-30YLC,115
N-channel 30 V 7.9 mΩ logic level MOSFET in LFPAK using NextPower technology
SIRA18DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15.5 A, 30 V, 8-PIN POWERPAK SO

Descriptions

Descriptions of Infineon IRFH5306TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
MOSFET, N-Channel, 30V, 44A, 8.1 mOhm max, 7.8 nC Qg, PQFN 5x6
Trans MOSFET N-CH 30V 15A 8-Pin PQFN T/R
N CHANNEL MOSFET, 30V, 44A, PQFN; Transistor Polarity:N Channel; Continuous Drain Current, Id:15A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.0081ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.8V ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Low RDSon (less than 1.15 mO); Low Thermal Resistance to PCB (less than 0.8C/W); 100% Rg tested; Low Profile (less than 0.9 mm); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified Industrial; Qualified MSL1 | Target Applications: Isolated Primary Side MOSFETs; Isolated Secondary Side SyncRec MOSFETs; Point of Load ControlFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5306
  • IRFH5306TRPBF.
  • SP001556452