onsemi FQP5N50C

Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP5N50C.

IHS

Datasheet10 pages23 years ago
Datasheet0 pages0 years ago

Farnell

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP5N50C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-06-01
LTD Date2011-12-01

Related Parts

onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
onsemiFQP6N40CF
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP5N50
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220AB Rail
VishayIRF730PBF
Transistor MOSFET N-CH 400V 5.5A 3-Pin (3+Tab) TO-220AB
MOSFET, N-CH, 400V, 6A, TO-220AB; Transistor Polarity:N Channel; Continuous Drai

Descriptions

Descriptions of onsemi FQP5N50C provided by its distributors.

Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
500V N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 5A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):1.4ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:5A; Resistance, Rds On:1.14ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:20A; External Length / Height:4.83mm; No. of Pins:3; Power Dissipation:73W; Power, Pd:73W; Resistance, Rds on Max:1.4ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:500V; Voltage, Vgs th Max:4V; Width, External:10.67mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd