Infineon IRFZ44NSPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 17.5 Milliohms; ID 49A; D2Pak; PD 94W; VGS +/-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44NSPBF.

IHS

Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRFZ44NSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRFZ46ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 10.9 Milliohms;ID 51A;D2Pak;PD 82W;VGS +/-20
N-Channel PowerTrench® MOSFET, 60V, 62A, 13.5mΩ
Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
InfineonIRLZ44ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 51A;D2Pak;PD 80W;VGS +/-16V
Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 55V 60A D2PAK

Descriptions

Descriptions of Infineon IRFZ44NSPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
MOSFET N-CH 55V 49A D2PAK "N-Channel 55 V 49A (Tc) 3.8W (Ta), 94W (Tc) Surface Mount D2PAK"
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 49A 3-Pin(2+Tab) D2PAK
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:49A; On Resistance, Rds(on):17.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 55V, 49A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:55V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:110W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:49A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.4°C/W; Package / Case:D2-PAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:160A; Termination Type:SMD; Voltage Vds:55V; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001560684