Infineon IRF4905STRLPBF

Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF4905STRLPBF.

element14 APAC

Datasheet12 pages21 years ago
Datasheet11 pages29 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Infineon IRF4905STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 3.724
$ 3.724
Stock
1,301,275
57,484
57,484
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
-55 V
-55 V
-55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
4 V
-
-
Rds On Max
20 mΩ
20 mΩ
20 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 W
170 W
170 W
Input Capacitance
3.5 nF
3.5 nF
3.5 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFZ44NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 17.5 Milliohms;ID 49A;D2Pak;PD 94W;VGS +/-20
InfineonIRF4905SPBF
Transistor: P-MOSFET; unipolar; -70V; -44A; 0.02ohm; 170W; -55+150 deg.C; SMD; TO263 (D2PAK)
Automotive Q101 -55V Single P-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
128W(Tc) 4V@ 250µA 75nC@ 20V 1individualNChannel 55V 24mΩ@ 49A,10V 1.06pF@25V D2PAK SMD mount
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IRF4905STRLPBF provided by its distributors.

Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount
Single P-Channel 55 V 0.02 Ohm 180 nC HEXFET® Power Mosfet - D2PAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.02Ohm;ID -74A;D2Pak;PD 200W;VGS +/-20V
-55V Single P-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET P-CH 55V 74A 3-Pin (2+Tab) D2PAK T/R
HEXFET Power MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-74A; On Resistance, Rds(on):20mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:D2-Pak; Power Dissipation, Pd:200W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 70 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 20 / Gate-Source Voltage V = 20 / Fall Time ns = 64 / Rise Time ns = 99 / Turn-OFF Delay Time ns = 51 / Turn-ON Delay Time ns = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-263 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF4905-STRLPBF
  • IRF4905STRLPBF.
  • SP001559632