Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL530NPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.1 Ohm; Id 17A; TO-220AB; Pd 79W; Vgs +/-16V

$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL530NPBF.

Newark

Datasheet9 pages22 years ago

element14 APAC

IHS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

CAD Models

Download Infineon IRL530NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;TO-220AB;PD 70W;gFS 12S
onsemiRFP12N10L
Transistor RFP12N10L MOSFET N-Channel 100 Volt 12 Amp TO-220
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
VishayIRL530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP13N10L
N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 12.8 A, 180 mΩ, TO-220
onsemiIRF530A
Transistor MOSFET N Channel 100 Volt 14 Amp 3-Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of Infineon IRL530NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;TO-220AB;PD 79W;VGS +/-16V
Transistor IRL530N N-Channel MOSFET 100V 12A TO-220
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 100 V 0.15 Ohm 34 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220AB
MOSFET Transistor, N-Channel, TO-220AB
Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, LOGIC, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:100V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:63W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:63W; Power Dissipation Pd:63W; Pulse Current Idm:60A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 17 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 100 / Gate-Source Voltage V = 16 / Fall Time ns = 26 / Rise Time ns = 53 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 7.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220AB / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL530NPBF
  • IRL 530NPBF
  • IRL530N
  • IRL530N-PBF
  • IRL530NPBF.
  • SP001578734