Infineon IRF530NPBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 90Milliohms; ID 17A; TO-220AB; PD 70W; gFS 12S
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF530NPBF.

SOS electronic

Datasheet9 pages22 years ago

element14 APAC

IHS

Upverter

Mouser

Inventory History

3 month trend:
-6.85%

CAD Models

Download Infineon IRF530NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-01-09
LTD Date2014-07-09

Related Parts

22 A 100 V 0.064 ohm N-CHANNEL Si POWER MOSFET TO-220AB
InfineonIRF9530NPBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.2Ohm;ID -14A;TO-220AB;PD 79W;VGS +/-20V
InfineonIRL530NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.1Ohm;ID 17A;TO-220AB;PD 79W;VGS +/-16V
VishayIRF530PBF
Single N-Channel 100 V 0.16 Ohms Flange Mount Power Mosfet - TO-220-3
Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220AB
VishayIRF530
Power Field-Effect Transistor, 14A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRF530NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 90Milliohms;ID 17A;TO-220AB;PD 70W;gFS 12S
Transistor: N-MOSFET; unipolar; 100V; 17A; 0.09ohm; 70W; -55+175 deg.C; THT; TO220
Transistor MOSFET N Channel 100 Volt 17 Amp 3-Pin 3+ Tab TO-220AB
Infineon Technologies N channel HEXFET power MOSFET, 100 V, 17 A, TO-220, IRF530NPBF
Single N-Channel 100 V 90 mOhm 37 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 17A/100V TO220 IRF 530 N PBF
Power MOSFET, N Channel, 100 V, 17 A, 0.09 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220AB Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
70W(Tc) 20V 4V@ 250µA 37nC@ 10 V 1individualNChannel 100V 90mΩ@ 9A,10V 17A 920pF@25V TO-220AB Through hole mounting 9.02mm(height)
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):90mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530N
  • IRF 530 N PBF
  • IRF 530N
  • IRF 530N PBF
  • IRF-530N
  • IRF530N
  • IRF530N PBF
  • IRF530NPBF.
  • SP001570120