onsemi FDS8638

N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8638.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-36.69%

CAD Models

Download onsemi FDS8638 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

InfineonIRF7832TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7842PBF
Transistor MOSFET Negative Channel 40 Volt 18A 8-Pin SOIC
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6699S
N-Channel 30 V 3.6 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8447
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8

Descriptions

Descriptions of onsemi FDS8638 provided by its distributors.

N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 40V, 18A, 4.3mΩ
onsemi N-Ch MOSFET PowerTrench, Vds=40V 18A SOIC-8 SMD
40 V, 18 A, 4.3 MILLI OHM N-CHANNEL POWER TRENCH MOSFET Small Signal Field-Effect Transistor, 18A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 40V, 18A, SOIC-8; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0033ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Dissipation Pd:2.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd