Infineon IRF7805TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 9.2MILLIOHMS; Id 13A; SO-8; Pd 2.5W; Vgs +/-12V
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7805TRPBF.

Upverter

Datasheet6 pages9 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-14.72%

CAD Models

Download Infineon IRF7805TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF7463TRPBF
Single N-Channel 30 V 8 mOhm 51 nC HEXFET® Power Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.3A;SO-8;PD 2.5W;VGS +/-12V
Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R
InfineonIRF8714TRPBF
Single N-Channel 30 V 8.7 mOhm 8.1 nC HEXFET® Power Mosfet - SOIC-8
Single N-Channel 30 V 0.009 Ohms Surface Mount Power Mosfet - SOIC-8
N-Channel 25 V 0.0086 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7805TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.2Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-12V
Single N-Channel 30 V 11 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
Benefits: RoHS Compliant; Industry-leading quality; Low Switching Losses; Low Conduction Losses
Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R
HEXFET CHIP-SET FOR DC-DC CONVERTERS Power Field-Effect Transistor, 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:13A; Package/Case:8-SOIC; Power Dissipation, Pd:2.5W; Drain Source On Resistance @ 4.5V:11mohm; Drain-Source Breakdown Voltage:30V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7805TRPBF
  • IRF7805TRPBF.
  • SP001555586