What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7470PBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 9 Milliohms; Id 10A; SO-8; Pd 2.5W; Vgs +/-12V
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7470PBF.

IHS

Datasheet9 pages22 years ago
Datasheet8 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRF7470PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7470TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7467PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.4 Milliohms;ID 11A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7468PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 11.7 Milliohms;ID 9.4A;SO-8;PD 2.5W;VGS +/-1
onsemiFDS8447
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 40V, 12.8A, SOIC8
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8

Descriptions

Descriptions of Infineon IRF7470PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
Transistor MOSFET N Channel 40 Volt 10.6 Amp 8 Pin SOIC
Single N-Channel 40 V 13 mOhm 44 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 40V 10A 8SO N-Channel 40 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SO
SMPS HEXFET POWER MOSFET Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET N, LOGIC SO-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.013ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipatio
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:40V; On Resistance Rds(on):13mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:10A; External Length / Height:1.75mm; External Width:4.05mm; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:85A; Row Pitch:6.3mm; SMD Marking:F7470; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7470PBF
  • IRF7470 PBF
  • IRF7470.PBF
  • IRF7470PBF.
  • IRF7470PBF..
  • SP001551408