What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7468PBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 11.7 Milliohms; Id 9.4A; SO-8; Pd 2.5W; Vgs +/-1

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7468PBF.

element14 APAC

Datasheet8 pages22 years ago

IHS

TME

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7468PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7470PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7470TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 9 Milliohms;ID 10A;SO-8;PD 2.5W;VGS +/-12V
onsemiFDS6690A
N-Channel Power Trench® MOSFET, Logic Level, 30V, 11A, 12.5mΩ
onsemiFDS8878
N-Channel 30 V 14 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6690AS
N-Channel 30 V 19 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of Infineon IRF7468PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 11.7 Milliohms;ID 9.4A;SO-8;PD 2.5W;VGS +/-1
Single N-Channel 40 V 15.5 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8
MOSFET Operating temperature: -55...150 °C Housing type: SOIC-8 Polarity: N Variants: Enhancement mode Power dissipation: 2.5 W
Power Field-Effect Transistor, 9.4A I(D), 40V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:40V; On Resistance Rds(on):15.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.4A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:75A; Row Pitch:6.3mm; SMD Marking:IRF7468PBF; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7468PBF
  • IRF7468 PBF
  • SP001559918