What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7467PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 9.4 Milliohms; Id 11A; SO-8; Pd 2.5W; Vgs +/-12V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7467PBF.

IHS

Datasheet8 pages21 years ago

International Rectifier

TME

RS (Formerly Allied Electronics)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-06
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF7463PBF
30V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
onsemiFDS6680
Single N-Channel Logic Level PWM Optimized PowerTrenchTM MOSFET | MOSFET N-CH 30V 11.5A 8-SOIC
InfineonIRF8721PBF
IRF8721PBF N-channel MOSFET Transistor,14 A, 30 V, 8-Pin SOIC
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Infineon IRF7467PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.4 Milliohms;ID 11A;SO-8;PD 2.5W;VGS +/-12V
Power Field-Effect Transistor, 11A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:11A; On Resistance, Rds(on):12mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:30V; On Resistance Rds(on):12mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Junction Temperature Tj Min:-55°C; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:90A; SMD Marking:F7467; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA