Infineon IRF9952PBF

Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
$ 0.418
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9952PBF.

IHS

Datasheet11 pages22 years ago
Datasheet10 pages21 years ago

element14 APAC

TME

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-12-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF9952TRPBF
MOSFET N/P-CH 30V 8-SOIC / Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC N T/R
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
Power MOSFET 30V 3.05A 85 mOhm Single P-Channel SO-8
InfineonIRF9953PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.25Ohm;ID -2.3A;SO-8;PD 2W;VGS +/-20V
InfineonIRF7105PBF
Transistor MOSFET N P Channel 25 Volt 3.5 Amp-2.3 Amp 8 Pin SOIC

Descriptions

Descriptions of Infineon IRF9952PBF provided by its distributors.

Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
30V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N/P Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:3.5A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NP, LOGIC, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; Cont Current Id N Channel 2:3.5A; Cont Current Id P Channel:2.3A; Current Id Max:3.5A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; On State Resistance N Channel Max:100mohm; On State Resistance P Channel Max:250mohm; Package / Case:SOIC; Pin Configuration:b; Pin Format:1 S1; 2 G1; 3 S2; 4 G2; 5 D2; 6 D2; 7 D1; 8 D1; Power Dissipation P Channel 2:2W; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:16A; Pulse Current Idm N Channel 2:16A; Pulse Current Idm P Channel:10A; Row Pitch:6.3mm; SMD Marking:F9952

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001566518