Infineon IRF7101PBF

Transistor MOSFET Array Dual N-CH 20V 3.5A 8-Pin SOIC Tube
$ 0.402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7101PBF.

IHS

Datasheet10 pages22 years ago

element14 APAC

TME

Jameco (USA)

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
InfineonIRF7304PBF
Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933A
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ
onsemiNDS8934
Transistor MOSFET Array Dual P-Channel 20V 3.8A 8-Pin SOIC N T/R
2W 20V 1individualPChannel 20V 85mΩ 3.86A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Infineon IRF7101PBF provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 3.5A 8-Pin SOIC Tube
HEXFET Power MOSFET Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:3.5A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NN, LOGIC, SO-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:3.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3.5A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:14A; Row Pitch:6.3mm; SMD Marking:F7101; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7101 PBF
  • SP001559728