Infineon IRF7304PBF

Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7304PBF.

IHS

Datasheet9 pages22 years ago
Datasheet10 pages22 years ago

TME

Jameco (USA)

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-08-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
SI4823DY-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 3.3 A, 20 V, 8-PIN SOIC
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
2W 20V 1individualPChannel 20V 85mΩ 3.86A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Infineon IRF7304PBF provided by its distributors.

Transistor MOSFET P Channel 20 Volt 4.3 Amp 8 Pin SOIC Tape and Reel
Dual P-Channel 20 V 0.09 Ohm 22 nC HEXFET® Power Mosfet - SOIC-8
HEXFET Power MOSFET Power Field-Effect Transistor, 4.3A I(D), 20V, 0.09ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL, PP, LOGIC, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:4.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):90mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-4.3A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:17A; Row Pitch:6.3mm; SMD Marking:IRF7304PBF; Termination Type:SMD; Voltage Vds Typ:-20V; Voltage Vgs Max:-700mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7304PBF
  • IRF7304PBF.
  • SP001561936